New here? Register now!
Forgot password?

TSR 1-2450 Switching regulator TSR-1 series, 5.0 V DC, 1 A

Item-No.: TSR 1-2450

 €

6,85

add to list
Article successfully added to the list

Description

TSR 1-2450

High-performance switching regulator
Low standby power
Wide input range
Working temperature range -40°C to +85°C
Pin compatible with LM78xx linear regulator
Can withstand sustained short circuit
3-year product warranty

Additional specifications:
Control deviations:
- Input change: 0.2%
- Load change: 0.4%
Residual ripple: <50 mV pk-pk (20 MHz bandwidth)
Input filter: internal capacitors
Short-circuit protection: constant, automatic restart
Working temperature range: -40°C to +85°C, above 60°C performance reduction 2.4%/K
I/O isolation: none
Enclosure: Plastic (UL94 V-0 class)

Model: TSR 1-2450
Input voltage: 6.5 - 36 V DC
Output current (max): 1 A
Output voltage: 5.0 V DC
Typical efficiency @ Uin min: 94%
Typical efficiency @ Uin max: 84%

Pin assignment:
Pin
1 +Uin
2 GND
3 +Uout




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • DC/DC converter
    • Model
    • TSR-1
    • Design
    • SIL / TO-220
  • Electrical values
    • Performance
    • 1 W
    • Input voltage
    • 6,5 - 36 VDC
    • Output
    • 5 VDC
    • Current
    • 1000
    • Efficiency
    • 84-94 %
    • Ripple
    • 50 mVss
  • Interfaces
    • Connection
    • Soldering pins
  • Measures
    • Length
    • 11.7 mm
    • Width
    • 7.5 mm
    • Height
    • 10.2 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Manufacturer specifications
    • Manufacturer
    • TRACO
    • Factory number
    • TSR 1-2450
    • Package weight
    • 0.002 kg
    • RoHS
    • conform
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • DC/DC converter
    • Model
    • TSR-1
    • Design
    • SIL / TO-220
  • Electrical values
    • Performance
    • 1 W
    • Input voltage
    • 6,5 - 36 VDC
    • Output
    • 5 VDC
    • Current
    • 1000
    • Efficiency
    • 84-94 %
    • Ripple
    • 50 mVss
  • Interfaces
    • Connection
    • Soldering pins
  • Measures
    • Length
    • 11.7 mm
    • Width
    • 7.5 mm
    • Height
    • 10.2 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Manufacturer specifications
    • Manufacturer
    • TRACO
    • Factory number
    • TSR 1-2450
    • Package weight
    • 0.002 kg
    • RoHS
    • conform