From smart cities to medical imaging: reComputer Industrial powers your AI projects forward

From smart cities to medical imaging: reComputer Industrial powers your AI projects forward

Whether it is video analysis, object recognition, robotics or natural language processing, the reComputer Industrial J4012 will give you the best support for your future AI-based projects that require high computing power. The innovative minicomputer is a powerhouse with many technical highlights and is ideal for various tasks in areas such as industrial automation, security or smart cities.

High-performance hardware for demanding applications

The reComputer Industrial J4012 is characterised by robust and versatile hardware specifications that qualify it for industrial applications. It is equipped with the powerful NVIDIA Jetson Orin NX 16GB module, which can deliver an impressive AI performance of 100 TOPS (Tera Operations Per Second). The system’s computing power is further enhanced by an 8-core Arm® Cortex®-A78AE v8.2 64-bit CPU with 2MB L2 and 4MB L3 cache.

A 1024-core graphics processor with the advanced NVIDIA Ampere architecture and 32 tensor cores delivers top-notch graphics performance. Combined with 16GB of LPDDR5 memory with 128-bit bandwidth and a 102GB/s data transfer rate, and a 128GB M.2 NVMe 2280 SSD, it delivers fast processing speeds for demanding AI and graphics tasks.

Software compatibility and developer tools

Another highlight of the mini computer is the pre-installed Jetpack 5.1 SDK. The software provides a complete development environment for hardware-accelerated AI development on NVIDIA Jetson modules. It also includes CUDA-X accelerated libraries that enable optimal use of GPU resources and facilitate the creation of high-performance AI applications. Regular over-the-air (OTA) updates ensure that both software and security are always up to date.

The Industrial J4012 is of particular interest to developers: It supports a wide range of frameworks and higher-level SDKs, including NVIDIA DeepStream for streaming video analysis and the NVIDIA TAO Toolkit, which simplifies and accelerates model training. It also includes NVIDIA Riva Speech AI, a powerful speech recognition and text-to-speech solution.

J4012 vs. Industrial J4012: more compatible and robust

The reComputer J4012 and the reComputer Industrial J4012 both offer powerful AI solutions, but the industrial version has some key advantages.

The Industrial J4012 enables seamless integration into any network through additional interfaces such as RS-232/RS-422/RS-485. These extended connections facilitate communication with various devices and control systems. Another benefit is the LAN ports with PoE (Power over Ethernet) support, which simplify power and network connectivity for IP cameras, for example. This not only makes installation easier, but also reduces the amount of cabling required.

The rugged design of the Industrial J4012 is optimised for use in industrial environments. It incorporates a thermal reference design with an extended temperature range of -20°C to 60°C. This ensures reliable operation in extreme conditions and protects the hardware from external influences. Mounting options are also more flexible with the industrial version: the minicomputer can be easily installed on desks, DIN rails or walls using the supplied bracket.

Practical applications in industry

The many components make the Industrial J4012 suitable for a wide range of industrial applications. Here are some ideas of how the Industrial J4012 can be used:

  • Quality control and production monitoring The Industrial J4012 can be used to monitor production processes to ensure quality standards and detect deviations in real time.
  • Predictive maintenance and asset monitoring: By analysing sensor data, the Industrial J4012 enables predictive maintenance of machinery and equipment, which can reduce downtime and extend equipment life.
  • Logistics optimisation and asset tracking: With advanced data analysis, the Industrial J4012 can improve logistics efficiency by tracking goods or optimising supply chain processes.
  • Automate manufacturing processes and integrate robotics: The Industrial J4012 enables the seamless integration of robots and the automation of manufacturing processes. This can lead to a significant increase in productivity and a reduction in operating costs.
  • Medical Imaging and Diagnostic Support: In the healthcare industry, the Industrial J4012 can support the analysis of medical images and diagnostics, which can improve the accuracy and speed of medical findings.
  • Smart city solutions: The J4012 can be used in smart city projects to optimise urban infrastructure, monitor traffic systems and increase energy efficiency.
  • Public and industrial security applications: When integrated into security solutions, the Industrial J4012 can help make public and industrial areas safer through video surveillance and real-time analysis.

Reliable support for complex projects

The numerous application examples prove it: The reComputer Industrial J4012’s performance and reliability provide a solid foundation for efficient workflows, making it ideal for use in industrial environments. Supported by comprehensive development tools and frameworks, the J4012 is a versatile and future-proof solution that meets the demanding requirements of modern industrial applications.

The reComputer Industrial J4012 is now available in the reichelt shop.

Images. Adobe Stock, Seeed Studio

Leave a Reply

Your email address will not be published. Required fields are marked *