The Jetson AGX Thor Developer Kit sets new performance standards for edge AI and robotics. Equipped with the new Blackwell GPU architecture, a 14-core Neoverse V3AE CPU and 128 GB of LPDDR5X memory, the platform offers massive computing power for demanding AI applications, including generative models, multimodal sensor processing and humanoid robotics.
With an AI performance of up to 2070 FP4 TFLOPS, the Jetson Thor is currently NVIDIA’s most powerful embedded AI platform. Compared to its predecessor, the Jetson Orin platform, the Thor platform delivers 7.5 times the AI performance while doubling the available memory capacity, making it ideal for real-time applications with high data rates.
Performance that creates new possibilities
The developer kit is based on a 2560-core GPU with 96 Tensor Cores and Multi-Instance GPU (MIG) support for parallel AI workloads. The new FP4 support, combined with the integrated Transformer Engine, greatly speeds up generative inference. At the same time, memory requirements are significantly reduced. This is a decisive advantage when it comes to using modern LLMs, VLMs or VLA models directly at the edge.The powerful 14-core, 2.6 GHz CPU provides reliable control, planning, and decision-making in complex robotic systems.
| Technical specifications | Jetson AGX Thor Developer Kit |
|---|---|
| AI performance | 2070 TFLOPS |
| GPU | 2560-core NVIDIA Blackwell architecture GPU with 96 5th generation Tensor cores, Multi-Instance GPU (MIG) with 10 TPCs @1.57 GHz |
| CPU | 14-core Arm® Neoverse®-V3AE 64-bit CPU @2.6 GHz |
| RAM memory | 128 GB 256-bit LPDDR5X 273 GB/s |
| Storage | 1 TB NVMe M.2 Key M Slot |
| Video encoding | 6x 4Kp60 bis 50x 1080p30 @H.265 |
| Video decoding | 4x 8Kp30 bis 92x 1080p30 @H.265 |
| Interfaces and expansions: | 1x PVA v3, 1x 5GBe RJ45, 1x QSFP28 (4x 25 GbE), 1x HDMI 2.0b, 1x DisplayPort 1.4a, 2x USB-A (3.2 Gen2), 2x USB-C (3.1), M.2 Key E, M.2 Key M, HSB camera via QSFP slot, USB camera, RTC backup battery |
| Power consumption | 40 to 130 W |
Optimised for humanoid robotics and agentic AI
The Jetson Thor is specifically designed for use in physical AI, humanoid robotics and industrial automation applications. Its comprehensive video processing capabilities offer developers support for up to 4x 8Kp30 video decoding (H.265) and 6x 4Kp60 encoding, enabling the high-resolution, low-latency processing of multi-sensor data streams.
Thanks to its extensive I/O interfaces, including QSFP28 (4x 25 GbE), USB 3.2, HDMI, DisplayPort and dedicated CAN headers, the kit can be flexibly integrated into existing systems.
Full software support
Jetson Thor is fully integrated into the Jetson software ecosystem. This includes NVIDIA Isaac, Holoscan, and Metropolis, to name a few. Together, these enable end-to-end development and deployment scenarios for robotics and AI applications. Particularly noteworthy are the integrated support for multi-agent systems, sensor fusion, optical flow processing and speculative decoding in generative models.
Jetson Thor – the new powerhouse for physical AI
The NVIDIA Jetson AGX Thor Developer Kit sets new standards for the next generation of AI-powered robotics. With its high performance, optimised I/O options, and comprehensive software integration, it provides a future-proof platform for research projects, prototyping, and series development in fields such as humanoid robotics, medical technology, and autonomous machines.
Videos: NVIDIA, Images: Adobe Stock